Filter Your Search
1 - 4 of 4 results
|
LP5952TLX-1.2/NOPB
Texas Instruments
|
$0.3107 | Yes | Yes | Active | 4.5 V | 700 mV | 1.2 V | 128 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 960 µm | 1.326 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | 0.50 MM PITCH, GREEN, SMD, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
LP5952TLX-1.2/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4.5 V | 700 mV | 1.2 V | 88 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PBGA-B5 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 955 µm | 1.335 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, SMD, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LP5952TLX-1.2
National Semiconductor Corporation
|
Check for Price | No | Transferred | 4.5 V | 700 mV | 1.2 V | 88 mV | 350 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 1 | 1.224 V | 1.176 V | CMOS | 2 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | BGA5,3X3,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TR | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 955 µm | 1.335 mm | 675 µm | NATIONAL SEMICONDUCTOR CORP | LEAD FREE, SMD, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
LP5952TLX-1.2
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 700 mV | 1.2 V | 350 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 1.224 V | 1.176 V | 2 % | R-PBGA-B5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 955 µm | 1.335 mm | 675 µm | TEXAS INSTRUMENTS INC | BGA | VFBGA, | 5 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |