Parametric results for: LP5952TL-1.4/NOPB under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lp5952tl14nopb
Select parts from the table below to compare.
Compare
Compare
LP5952TL-1.4/NOPB
Texas Instruments
Check for Price No Yes Obsolete 4.5 V 700 mV 1.4 V 88 mV 350 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 6 V 1 1.428 V 1.372 V CMOS 2 % R-PBGA-B5 e1 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY VFBGA BGA5,3X3,17/10 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES TIN SILVER COPPER BALL 500 µm BOTTOM 960 µm 1.326 mm 675 µm TEXAS INSTRUMENTS INC BGA 0.50 MM PITCH, GREEN, SMD, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Texas Instruments