Parametric results for: LP3883ES-1.2/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lp3883es12nopb
Select parts from the table below to compare.
Compare
Compare
LP3883ES-1.2/NOPB
National Semiconductor Corporation
$4.1486 Yes Transferred 5.5 V 1.636 V 1.216 V 210 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 420 mV 6 V 1 1.246 V 1.186 V CMOS 2.5 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LP3883ES-1.2/NOPB
Texas Instruments
$5.4714 Yes No Active 5.5 V 1.636 V 1.216 V 210 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 420 mV 6 V 1 1.246 V 1.186 V CMOS 2.5 % R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 125 °C -40 °C 245 NOT SPECIFIED 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.64 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, TO-263, 5 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo D2PAK 4 Texas Instruments