Parametric results for: LM5005MHNOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm5005mhnopb
Select parts from the table below to compare.
Compare
Compare
LM5005MH/NOPB
National Semiconductor Corporation
$3.0280 Yes Transferred 48 V 75 V 7 V 4.25 A YES BUCK 525 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP LEAD FREE, TSSOP-20 compliant EAR99 8542.39.00.01
LM5005MH/NOPB
Texas Instruments
$3.2328 Yes Yes Active 48 V 7.15 V 75 V 7 V 1.23 V 70 V 2.5 A 1 YES BUCK 500 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, HTSSOP-20 compliant EAR99 8542.39.00.01 TSSOP 20 Texas Instruments