Parametric results for: LM5005MH under Switching Regulator or Controllers

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: lm5005mh
Select parts from the table below to compare.
Compare
Compare
LM5005MH/NOPB
National Semiconductor Corporation
$3.0280 Yes Transferred 48 V 75 V 7 V 4.25 A YES BUCK 525 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP LEAD FREE, TSSOP-20 compliant EAR99 8542.39.00.01
LM5005MH/NOPB
Texas Instruments
$3.2328 Yes Yes Active 48 V 7.15 V 75 V 7 V 1.23 V 70 V 2.5 A 1 YES BUCK 500 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, HTSSOP-20 compliant EAR99 8542.39.00.01 TSSOP 20 Texas Instruments
LM5005MHX/NOPB
Texas Instruments
$3.3983 Yes Yes Active 48 V 7.15 V 75 V 7 V 1.23 V 70 V 2.5 A 1 YES BUCK 500 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, HTSSOP-20 compliant EAR99 8542.39.00.01 TSSOP 20 Texas Instruments
LM5005MH
National Semiconductor Corporation
$4.1486 No Transferred 48 V 75 V 7 V 4.25 A YES BUCK 525 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e0 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-20 not_compliant EAR99 8542.39.00.01
LM5005MH
Texas Instruments
$4.8048 Yes No Lifetime Buy 48 V 7.15 V 75 V 7 V 1.23 V 70 V 2.5 A 1 YES BUCK 500 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e0 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC PLASTIC, HTSSOP-20 not_compliant EAR99 8542.39.00.01 TSSOP 20 Texas Instruments
LM5005MHX
National Semiconductor Corporation
Check for Price No Transferred 48 V 75 V 7 V 4.25 A YES BUCK 525 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e0 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-20 not_compliant EAR99 8542.39.00.01
LM5005MHX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 48 V 7.15 V 75 V 7 V 4.25 A YES BUCK 525 kHz ALSO ADJUSTABLE OUTPUT FROM 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 6.5 mm NATIONAL SEMICONDUCTOR CORP TSSOP-20 compliant EAR99 8542.39.00.01
LM5005MHX
Texas Instruments
Check for Price No No Obsolete 48 V 7.15 V 75 V 7 V 4.25 A YES BUCK 525 kHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 1.225V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e0 Not Qualified 1 125 °C -40 °C 260 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC PLASTIC, HTSSOP-20 not_compliant EAR99 8542.39.00.01 TSSOP 20 Texas Instruments