Filter Your Search
1 - 2 of 2 results
|
LM3940IMP-3.3/NOPB
National Semiconductor Corporation
|
$0.7300 | Yes | Transferred | 5.5 V | 4.5 V | 3.3 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7.5 V | 0.04 % | 0.08 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5.2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
|
LM3940IMP-3.3/NOPB
Texas Instruments
|
$1.3774 | Yes | Yes | Active | 5.5 V | 4.5 V | 3.3 V | 310 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 7.5 V | 0.04 % | 0.08 % | 1 | 3.47 V | 3.13 V | BIPOLAR | 5.2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | GREEN, SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOT-223 | 3 | Texas Instruments |