Filter Your Search
1 - 1 of 1 results
|
LM358NG
onsemi
|
$0.2573 | Yes | Obsolete | 7 mV | 0.6 V/us | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | NO | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e3 | 70 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.27 mm | ONSEMI | 8 LEAD PDIP | DIP-8 | 8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi |