Filter Your Search
1 - 2 of 2 results
|
LM358AN/NOPB
Texas Instruments
|
$0.5967 | Yes | Yes | Active | 7 mV | 0.1 V/us | 200 nA | 1.2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 1000 | 15000 | NO | R-PDIP-T8 | Not Qualified | e4 | 85 dB | 1 | 70 °C | NOT APPLICABLE | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LM358AN/NOPB
National Semiconductor Corporation
|
$0.7794 | Yes | Transferred | 5 mV | 0.1 V/us | 200 nA | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 32 V | COMMERCIAL | 1000 | 25000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | NATIONAL SEMICONDUCTOR CORP | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |