Parametric results for: LM2678SX-5.0 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: lm2678sx50
Select parts from the table below to compare.
Compare
Compare
LM2678SX-5.0/NOPB
National Semiconductor Corporation
$3.1696 Yes Transferred 40 V 8 V 5 A YES BUCK 280 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PSSO-G7 e3 Not Qualified 3 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP POWER, TO-263, SMT-7 not_compliant EAR99 8542.39.00.01
LM2678SX-5.0/NOPB
Texas Instruments
$3.8455 Yes No Active 40 V 8 V 1.23 V 37 V 5 A 1 YES BUCK 260 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 NOT SPECIFIED 7 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, POWER, TO-263, SMT-7 not_compliant EAR99 8542.39.00.01 D2PAK 4 Texas Instruments
LM2678SX-5.0
National Semiconductor Corporation
$4.4814 No Transferred 40 V 8 V 5 A YES BUCK 280 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PSSO-G7 e0 Not Qualified 3 235 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP POWER, TO-263, SMT-7 not_compliant EAR99 8542.39.00.01
LM2678SX-5.0
Texas Instruments
Check for Price No Obsolete 40 V 8 V 5 A YES BUCK 280 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e0 Not Qualified 3 125 °C -40 °C 235 20 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC SMT-7 not_compliant EAR99 8542.39.00.01 D2PAK 4
LM2678SX-5.0/NOPB
Rochester Electronics LLC
Check for Price Active 40 V 8 V YES BUCK 280 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PSSO-G7 7 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm ROCHESTER ELECTRONICS INC TO-263, unknown D2PAK 4