Filter Your Search
1 - 3 of 3 results
|
LM1117MPX-33NOPB
onsemi
|
$0.4132 | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.07 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 20 V | 0.0045 % | 0.01 % | 1 | 3.365 V | 3.235 V | 2 % | R-PDSO-G4 | e3 | 1 | 150 °C | -55 °C | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | ONSEMI | SOT-223 4 PIN | 318H-01 | compliant | EAR99 | 8542.39.00.01 | 2020-05-27 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||
|
LM1117MPX-3.3/NOPB
Texas Instruments
|
$0.6678 | Yes | Yes | Active | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, SOT-223, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | SOT-223 | 3 | |||||
|
LM1117MPX-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 15 V | 4.75 V | 3.3 V | 1.2 V | 800 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 20 V | 0.006 % | 0.01 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |