Filter Your Search
1 - 10 of 90 results
|
LK1601-9ER
Bel Power Solutions
|
$881.8235 | No | No | Transferred | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | Bel Power Solutions | |||||||||||||
|
LK1601-9ERB1
Bel Power Solutions
|
$1,302.0900 | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-XXMA-X | e0 | Not Qualified | 71 °C | -40 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||||
|
LK1601-9ERVTB2G
Bel Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 115 V | 24 V | 264 V | 85 V | 23.86 V | 24.14 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-XSMA-X11 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | SINGLE | 111 mm | 168 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 11 | |||||||||
|
LK1601-9ERD9TB1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 310 V | 24 V | 372 V | 88 V | 4 V | 26.4 V | 1 | NO | YES | IT ALSO OPERATES WITH 85 VAC TO 264 VAC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 0.167 % | 1 | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE K02 | ||||||||||
|
LK1601-9ERD6TB1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 310 V | 24 V | 372 V | 88 V | 4 V | 26.4 V | 1 | NO | YES | IT ALSO OPERATES WITH 85 VAC TO 264 VAC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 0.167 % | 1 | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||
|
LK1601-9ERD0B1
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 310 V | 24 V | 372 V | 88 V | 4 V | 26.4 V | 1 | NO | YES | IT ALSO OPERATES WITH 85 VAC TO 264 VAC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 0.167 % | 1 | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||
|
LK1601-9ERD8T
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 310 V | 24 V | 372 V | 88 V | 4 V | 26.4 V | 1 | NO | YES | IT ALSO OPERATES WITH 85 VAC TO 264 VAC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 0.167 % | 1 | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | ||||||||||||
|
LK1601-9ERD1TB2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE K02 | ||||||||||||
|
LK1601-9ERB
Bel Fuse
|
Check for Price | No | Not Recommended | AC-DC REGULATED POWER SUPPLY MODULE | e0 | TIN LEAD | BEL FUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
LK1601-9ERD5B2
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 24 V | 264 V | 85 V | 26.4 V | 1 | NO | YES | 88V TO 372V DC INPUT CAN ALSO BE USED | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 150 W | R-MXMA-X | e0 | Not Qualified | 71 °C | -40 °C | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | MODULE | CASE K02 |