Parametric results for: L7805CV under Linear Regulator ICs

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: l7805cv
Select parts from the table below to compare.
Compare
Compare
L7805CV
STMicroelectronics
$0.2592 Yes Active 25 V 7 V 5 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-XSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.55 mm SINGLE 4.5 mm 10.2 mm 19.68 mm STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
L7805CV-DG
STMicroelectronics
$0.4946 Yes Active 18 V 7 V 5 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 4 % R-PSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant 1980-01-04 Fixed,Positive,Single Output,Standard Drop STMicroelectronics EAR99 8542.39.00.01
L7805C-V
STMicroelectronics
Check for Price Yes Yes Active 25 V 7 V 5 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-XSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.55 mm SINGLE 4.5 mm 10.2 mm 19.68 mm STMICROELECTRONICS SFM TO-220, SIP3,.1TB 3 compliant Fixed,Positive,Single Output,Standard Drop STMicroelectronics EAR99 8542.39.00.01
L7805CV1
STMicroelectronics
Check for Price Yes Yes Obsolete 25 V 7 V 5 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSFM-T3 e3 Not Qualified 150 °C 3 PLASTIC/EPOXY SIP3,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM , SIP3,.1TB 3 unknown Fixed,Positive,Single Output,Standard Drop EAR99 8542.39.00.01
L7805CV
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete 5 V 2 V 1.5 A 1 NO FIXED 35 V 0.1 % 0.1 % BIPOLAR 5 % e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1TB NO Tin/Lead (Sn/Pb) 2.54 mm SINGLE SGS-ATES COMPONENTI ELECTRONICI S P A unknown EAR99 8542.39.00.01