Filter Your Search
1 - 2 of 2 results
|
L6234PD
STMicroelectronics
|
$5.4479 | Yes | Active | 42 V | YES | 5 A | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | 1 | 52 V | 7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6234PD013TR
STMicroelectronics
|
$6.1430 | Yes | Active | 42 V | YES | 5 A | BRUSHLESS DC MOTOR CONTROLLER | BICMOS | 1 | 52 V | 7 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 245 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |