Parametric results for: L5991 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: l5991
Select parts from the table below to compare.
Compare
Compare
L5991AD13TR
STMicroelectronics
$1.4033 Yes Active 15 V 2.5 V 21 V 12 V 1.5 A 13 mA YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e4 Not Qualified 3 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC SO-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
L5991AD
STMicroelectronics
$1.5925 Yes Active 15 V 2.5 V 21 V 12 V 1.5 A 13 mA YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e4 Not Qualified 3 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC SO-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
L5991D
STMicroelectronics
$1.7696 Yes Active 15 V 2.5 V 21 V 12 V 1.5 A 13 mA YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e4 Not Qualified 3 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC SO-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
L5991D013TR
STMicroelectronics
$1.7787 Yes Active 15 V 2.5 V 21 V 12 V 1.5 A 13 mA YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e4 Not Qualified 3 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC SO-16 16 compliant EAR99 8542.39.00.01 STMicroelectronics
E-L5991AD13TR
STMicroelectronics
Check for Price Obsolete 15 V 21 V 12 V 1.5 A YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e3/e4 Not Qualified 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, 16 unknown EAR99 8542.39.00.01
E-L5991A
STMicroelectronics
Check for Price Obsolete 15 V 21 V 12 V 1.5 A NO SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDIP-T16 e3 Not Qualified 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.1 mm STMICROELECTRONICS DIP DIP, 16 unknown EAR99 8542.39.00.01
L5991A
STMicroelectronics
Check for Price Yes Obsolete 15 V 2.5 V 21 V 12 V 1.5 A 13 mA NO SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDIP-T16 e4 Not Qualified 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.1 mm STMICROELECTRONICS DIP DIP-16 16 unknown EAR99 8542.39.00.01
L5991
STMicroelectronics
Check for Price Yes Obsolete 15 V 2.5 V 21 V 12 V 1.5 A 13 mA NO SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDIP-T16 e4 Not Qualified NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.1 mm STMICROELECTRONICS DIP DIP-16 16 unknown EAR99 8542.39.00.01 STMicroelectronics
E-L5991AD
STMicroelectronics
Check for Price Obsolete 15 V 21 V 12 V 1.5 A YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e3/e4 Not Qualified 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, 16 unknown EAR99 8542.39.00.01 STMicroelectronics
E-L5991D13TR
STMicroelectronics
Check for Price Obsolete 15 V 21 V 12 V 1.5 A YES SINGLE 1 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BCDMOS R-PDSO-G16 e3/e4 Not Qualified 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, 16 unknown EAR99 8542.39.00.01