Filter Your Search
1 - 1 of 1 results
|
K9F1G08U0D-SCB0000
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | FLASH | CONTAINS ADDITIONAL 32M BIT NAND FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 |