Filter Your Search
1 - 2 of 2 results
|
K7805-500R3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 6.5 V | 4.85 V | 5.15 V | 1 | NO | NO | ALSO -5V OUTPUT AVAILABLE WITH INPUT 7V TO 31V | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 2.5 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | Module-3 | compliant | EAR99 | ||
|
K7805-500R3-LB
MORNSUN
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |