Filter Your Search
1 - 1 of 1 results
|
JN5169/001K
NXP Semiconductors
|
$4.1950 | Yes | Active | 32 | 32 MHz | 524288 | 32768 | 32 MHz | 22 | YES | 3 V | MICROCONTROLLER, RISC | YES | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2 V | AUTOMOTIVE | S-PQCC-N40 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC40,.24SQ,20 | 40 | SOT618-7 | compliant | 5A992 | 8542.31.00.01 | NXP |