Filter Your Search
1 - 3 of 3 results
|
JL148SCA
Texas Instruments
|
$418.0195 | Yes | No | Active | 5 mV | 0.5 V/us | 100 nA | 3.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 25 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 10000 | NO | R-CDIP-T14 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||
|
JL148SCA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 6 mV | 0.5 V/us | 325 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -22 V | 0.2 V/us | 22 V | MILITARY | 1000 | 10000 | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -55 °C | 260 | MIL-M-38510 | 40 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
TTJL148SCA
Twilight Technology Inc
|
Check for Price | No | Active | 6 mV | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 0.2 V/us | 22 V | MILITARY | 10000 | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |