Filter Your Search
1 - 7 of 7 results
|
ISL8204MIRZ-T
Renesas Electronics Corporation
|
$8.7210 | Obsolete | 12 V | 1.5 V | 20 V | 1 V | YES | PUSH-PULL | 660 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.3 mm | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | Module | HQCCN, | 15 | L15.15X15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL8204MIRZ
Renesas Electronics Corporation
|
$9.1572 | Obsolete | 12 V | 20 V | 1 V | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 15 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | Module | QCCN, | 15 | L15.15X15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||
|
ISL8204MIRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 20 V | 1 V | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ISL8204MIRZ-T
Intersil Corporation
|
Check for Price | Transferred | 12 V | 1.5 V | 20 V | 1 V | 4 A | YES | PUSH-PULL | 660 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | HQCCN | LCC15(UNSPEC) | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 1.3 mm | QUAD | 15 mm | 15 mm | 3.7 mm | INTERSIL CORP | MODULE | HQCCN, LCC15(UNSPEC) | 15 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ISL8204MIRZ-T13
Intersil Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
ISL8204MIRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 12 V | 20 V | 1 V | YES | BUCK | 600 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | QUAD | 15 mm | 15 mm | 3.7 mm | RENESAS ELECTRONICS CORP | QCCN, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
ISL8204MIRZ
Intersil Corporation
|
Check for Price | Transferred | 12 V | 1.5 V | 20 V | 1 V | 4 A | YES | PUSH-PULL | 660 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N15 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 15 | PLASTIC/EPOXY | HQCCN | LCC15(UNSPEC) | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 1.3 mm | QUAD | 15 mm | 15 mm | 3.7 mm | INTERSIL CORP | MODULE | HQCCN, LCC15(UNSPEC) | 15 | compliant | EAR99 | 8542.39.00.01 |