Filter Your Search
1 - 3 of 3 results
|
ISL21032CPH306Z-TK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 600 mV | 597.5 mV | 602.5 mV | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 44.11764706 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | RENESAS ELECTRONICS CORP | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | 2017-10-04 | |||||||||||
|
ISL21032CPH306Z-TK
Intersil Corporation
|
Check for Price | Yes | Obsolete | 600 mV | 597.5 mV | 602.5 mV | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | 58.82352941 ppm/°C | AUTOMOTIVE | 0.75 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 130 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, MO-178AB, , SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | SOIC | 3 | ||||||
|
ISL21032CPH306Z-TK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 mV | 597.5 mV | 602.5 mV | 3 V | 2.7 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | COMMERCIAL | 1 | 130 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | SOIC | 3 |