Filter Your Search
1 - 1 of 1 results
|
IS43TR16128DL-125KBLI
Integrated Silicon Solution Inc
|
$4.3225 | Yes | Active | 2.1475 Gbit | 16 | 128MX16 | 1.35 V | 20 ns | 800 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | NO | YES | 4,8 | 16 mA | 1.283 V | 191 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 3 | 95 °C | -40 °C | 260 | 10 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 9 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | EAR99 | 8542.32.00.36 | Integrated Silicon Solution Inc. |