Parametric results for: IS43DR16128-3DBLI under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is43dr161283dbli
Select parts from the table below to compare.
Compare
Compare
IS43DR16128-3DBLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Obsolete INTEGRATED SILICON SOLUTION INC compliant EAR99
IS43DR16128-3DBLI
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 2.1475 Gbit 16 128MX16 1.8 V 450 ps 333 MHz 8192 MULTI BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 4,8 30 mA 485 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B84 Not Qualified e1 85 °C -40 °C 84 PLASTIC/EPOXY LFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 13.5 mm 10.5 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 BGA LFBGA, BGA84,9X15,32 84 8542.32.00.36