Parametric results for: IS42S32800J-7BLI under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: is42s32800j7bli
Select parts from the table below to compare.
Compare
Compare
IS42S32800J-7BLI
Integrated Silicon Solution Inc
$6.9358 Yes Active 268.4355 Mbit 32 8MX32 3.3 V 5.4 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH COMMON 1,2,4,8 1 1 8000000 8.3886 M SYNCHRONOUS 3-STATE YES 1,2,4,8,FP 4 mA 170 µA 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B90 e1 3 85 °C -40 °C 260 10 90 PLASTIC/EPOXY TFBGA BGA90,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.
IS42S32800J-7BLI-TR
Integrated Silicon Solution Inc
Check for Price Yes Active 268.4355 Mbit 32 8MX32 3.3 V 5.4 ns FOUR BANK PAGE BURST SYNCHRONOUS DRAM AUTO/SELF REFRESH 1 1 8000000 8.3886 M SYNCHRONOUS YES 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B90 e1 3 85 °C -40 °C 260 10 90 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 13 mm 8 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant EAR99 8542.32.00.24 Integrated Silicon Solution Inc.