Parametric results for: IRLML9301TRPBF under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irlml9301trpbf
Select parts from the table below to compare.
Compare
Compare
IRLML9301TRPBF
Infineon Technologies AG
$0.1317 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.6 A 64 mΩ 65 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 1.3 W 15 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN compliant EAR99 8541.29.00.95 Infineon
IRLML9301TRPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 30 V 1 3.6 A 64 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.3 W 15 A SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL INTERNATIONAL RECTIFIER CORP HALOGEN FREE AND ROHS COMPLIANT, MICRO-3 compliant EAR99 SOT-23 3