Parametric results for: IRFU3704 under Power Field-Effect Transistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
412164185129172216
-
30603038455360
-
0.0 0840.0 0950.0 0840.0 0870.0 0890.0 0920.0 095
-
150175150156163169175
-
48904859698090
-
Manufacturer Part Number: irfu3704
Select parts from the table below to compare.
Compare
Select Parts Part Number
IRFU3704ZPBF
Infineon Technologies AG
IRFU3704ZPBF
International Rectifier
IRFU3704Z
International Rectifier
IRFU3704PBF
International Rectifier
IRFU3704
International Rectifier
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
DS Breakdown Voltage-Min
Number of Elements Drain Current-Max (ID)
Drain-source On Resistance-Max
Additional Feature
Avalanche Energy Rating (Eas)
Feedback Cap-Max (Crss)
FET Technology Operating Mode
Power Dissipation-Max (Abs)
Pulsed Drain Current-Max (IDM)
Transistor Application
Transistor Element Material
JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Part Package Code
Pin Count
Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 60 A 8.4 mΩ 41 mJ 170 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 240 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG IPAK-3 not_compliant EAR99 Infineon
Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 30 A 8.4 mΩ 41 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 240 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, IPAK-3 not_compliant EAR99 TO-251AA 3
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 30 A 8.4 mΩ 41 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 240 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 compliant EAR99 TO-251AA 3
Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 30 A 9.5 mΩ ULTRA-LOW RESISTANCE 216 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 90 W 300 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, IPAK-3 compliant EAR99 TO-251AA 3
No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 30 A 9.5 mΩ ULTRA-LOW RESISTANCE 216 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 90 W 300 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IPAK-3 compliant EAR99 TO-251AA 3
Compare
IRFU3704ZPBF
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 60 A 8.4 mΩ 41 mJ 170 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 240 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG IPAK-3 not_compliant EAR99 Infineon
IRFU3704ZPBF
International Rectifier
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 30 A 8.4 mΩ 41 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 240 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE Matte Tin (Sn) - with Nickel (Ni) barrier THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, IPAK-3 not_compliant EAR99 TO-251AA 3
IRFU3704Z
International Rectifier
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 30 A 8.4 mΩ 41 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 48 W 240 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 compliant EAR99 TO-251AA 3
IRFU3704PBF
International Rectifier
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 30 A 9.5 mΩ ULTRA-LOW RESISTANCE 216 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 90 W 300 A SWITCHING SILICON TO-251AA R-PSIP-T3 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP LEAD FREE, PLASTIC, IPAK-3 compliant EAR99 TO-251AA 3
IRFU3704
International Rectifier
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 20 V 1 30 A 9.5 mΩ ULTRA-LOW RESISTANCE 216 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 90 W 300 A SWITCHING SILICON TO-251AA R-PSIP-T3 e0 Not Qualified 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IPAK-3 compliant EAR99 TO-251AA 3