Parametric results for: IRFR9120NTRPBF. under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irfr9120ntrpbf
Select parts from the table below to compare.
Compare
Compare
IRFR9120NTRPBF
Infineon Technologies AG
$0.5250 Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 6.6 A 480 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 26 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRFR9120NTRPBF
International Rectifier
Check for Price Yes Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 6.6 A 480 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 26 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 150 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 TO-252AA LEAD FREE, PLASTIC, DPAK-3 3 8541.29.00.95