Parametric results for: IH5025MJE under Multiplexers or Switches

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: ih5025mj
Select parts from the table below to compare.
Compare
Select Parts Part Number
IH5025MJD/B
General Electric Solid State
IH5025MJD/C
General Electric Solid State
IH5025MJD/883C
General Electric Solid State
IH5025MJD/883B
General Electric Solid State
IH5025MJD
General Electric Solid State
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Surface Mount
On-state Resistance-Max (Ron)
On-state Resistance Match-Nom
Switch-on Time-Max
Switch-off Time-Max
Analog IC - Other Type
Technology Normal Position
Number of Channels Number of Functions Output
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
Compare
IH5025MJD/B
General Electric Solid State
Check for Price No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
IH5025MJD/C
General Electric Solid State
Check for Price No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
IH5025MJD/883C
General Electric Solid State
Check for Price No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
IH5025MJD/883B
General Electric Solid State
Check for Price No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01
IH5025MJD
General Electric Solid State
Check for Price No Obsolete NO 420 Ω 25 Ω 400 ns 400 ns SPST BIPOLAR NC 1 4 COMMON OUTPUT MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown 8542.39.00.01