Parametric results for: HY628100LLG-70 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hy628100llg70
Select parts from the table below to compare.
Compare
Compare
HY628100LLG-70
SK Hynix Inc
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 30 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY SOP SOP32,.56 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.2 mm 20.4978 mm 11.2014 mm SK HYNIX INC SOIC SOP, SOP32,.56 32 compliant EAR99 8542.32.00.41