Parametric results for: HIP5016IS under Peripheral Drivers

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: hip5016is
Select parts from the table below to compare.
Compare
Compare
HIP5016IS
Harris Semiconductor
Check for Price No Transferred 12 V 5 V SCHMITT TRIGGER TOTEM-POLE 7 A 80 ns HB BASED PERIPHERAL DRIVER WITH PWM MOS JUNCTION TEMPERATURE FOR TEST 1 SOURCE AND SINK INVERTED 9 mA 14.4 V 9.6 V 5.5 V YES INDUSTRIAL R-PSSO-G7 Not Qualified e0 85 °C -40 °C 7 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8542.39.00.01
HIP5016IS
Intersil Corporation
Check for Price No Obsolete 12 V 5 V 7 A 50 ns HB BASED PERIPHERAL DRIVER WITH PWM MOS 1 SOURCE AND SINK 14.4 V 9.6 V 5.5 V YES INDUSTRIAL R-PSSO-G7 Not Qualified e0 85 °C -40 °C 7 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm SINGLE 10.16 mm 4.57 mm 9.14 mm INTERSIL CORP not_compliant EAR99 8542.39.00.01 SIP SIP-7 7
HIP5016IS1
Harris Semiconductor
Check for Price No Transferred 12 V 5 V SCHMITT TRIGGER TOTEM-POLE 7 A 80 ns HB BASED PERIPHERAL DRIVER WITH PWM MOS JUNCTION TEMPERATURE FOR TEST 1 SOURCE AND SINK INVERTED 9 mA 14.4 V 9.6 V 5.5 V NO INDUSTRIAL R-PSFM-T7 Not Qualified e0 85 °C -40 °C 7 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE HARRIS SEMICONDUCTOR unknown EAR99 8542.39.00.01
HIP5016IS1
Rochester Electronics LLC
Check for Price No No Obsolete 12 V 5 V 7 A 80 ns HB BASED PERIPHERAL DRIVER WITH PWM MOS JUNCTION TEMPERATURE FOR TEST 1 SOURCE AND SINK 14.4 V 9.6 V 5.5 V NO INDUSTRIAL R-PSFM-T7 Not Qualified e0 85 °C -40 °C 7 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC unknown EAR99 8542.39.00.01
HIP5016IS1
Intersil Corporation
Check for Price No Obsolete 12 V 5 V 7 A 50 ns HB BASED PERIPHERAL DRIVER WITH PWM MOS 1 SOURCE AND SINK 14.4 V 9.6 V 5.5 V NO INDUSTRIAL R-PSFM-T7 Not Qualified e0 85 °C -40 °C 7 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE INTERSIL CORP not_compliant EAR99 8542.39.00.01 SFM STAGGERED, SIP-7 7
HIP5016IS
Rochester Electronics LLC
Check for Price No No Obsolete 12 V 5 V 7 A 80 ns HB BASED PERIPHERAL DRIVER WITH PWM MOS JUNCTION TEMPERATURE FOR TEST 1 SOURCE AND SINK 14.4 V 9.6 V 5.5 V YES INDUSTRIAL R-PSSO-G7 Not Qualified e0 85 °C -40 °C 7 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING SINGLE ROCHESTER ELECTRONICS LLC unknown EAR99 8542.39.00.01