Filter Your Search
1 - 5 of 5 results
|
HEF4085BP
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 155 ns | 155 ns | 2 | 4 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-14 | 14 | compliant | 8542.39.00.01 | |||||
|
HEF4085BPN
Philips Semiconductors
|
Check for Price | No | Transferred | 155 ns | NO | DIP | 50 pF | NO | AND-OR-INVERT GATE | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF4085BPN
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 155 ns | 2 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||
|
HEF4085BP
Philips Semiconductors
|
Check for Price | No | Transferred | 155 ns | NO | DIP | 50 pF | NO | AND-OR-INVERT GATE | CMOS | 360 µA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||
|
HEF4085BPB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 155 ns | 2 | 4 | NO | DIP | 50 pF | 4000/14000/40000 | AND-OR-INVERT GATE | CMOS | EXPANDABLE | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |