Filter Your Search
1 - 6 of 6 results
|
HEF4052BPN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | NO | 175 Ω | 5 Ω | 85 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 245 | 40 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | NXP | |||||||||||
|
HEF4052BP
Philips Semiconductors
|
Check for Price | Yes | Transferred | NO | 2.5 kΩ | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HEF4052BP
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | NO | 2.5 kΩ | 25 Ω | 260 ns | 190 ns | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.025 mm | 4.2 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | 16 | compliant | 8542.39.00.01 | NXP | EAR99 | |||||
|
HEF4052BP,652
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 15 V | NO | 175 Ω | 5 Ω | 85 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 600 µA | 15 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | PLASTIC, DIP-16 | 16 | compliant | 8542.39.00.01 | NXP | EAR99 | SOT38-4 | ||||||
|
HEF4052BPN
Philips Semiconductors
|
Check for Price | Yes | Transferred | NO | 2.5 kΩ | 10 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 600 µA | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
HEF4052BPB
NXP Semiconductors
|
Check for Price | Obsolete | 15 V | NO | 175 Ω | 5 Ω | 85 ns | 180 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 50 dB | 600 µA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 |