Filter Your Search
1 - 5 of 5 results
|
HEF4013BT-Q100J
Nexperia
|
$0.2473 | Yes | Active | 5 V | 220 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | Nexperia | ||||||||||||
|
HEF4013BT-Q100,118
NXP Semiconductors
|
Check for Price | Active | 5 V | 220 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
HEF4013BT-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 220 ns | 220 ns | 2 | 1 | YES | SOP | 7 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | 360 µA | COMPLEMENTARY | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | ||||||||||||
|
HEF4013BT-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 220 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HEF4013BT-Q100
Nexperia
|
Check for Price | Yes | Active | 5 V | 220 ns | 220 ns | 2 | 1 | YES | SOP | 14 MHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | D FLIP-FLOP | CMOS | 20 MHz | COMPLEMENTARY | 50 mA | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOP, | compliant | 8542.39.00.01 | EAR99 | 2017-02-01 |