Parametric results for: HD6413002FI16 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: hd6413002fi16
Select parts from the table below to compare.
Compare
Compare
HD6413002FI16
Hitachi Ltd
Check for Price Transferred 16 16 MHz 16 24 16 MHz 46 YES 5 V MICROCONTROLLER CMOS NO YES YES NO 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP QFP-100 100 unknown 8542.31.00.01
HD6413002FI16V
Renesas Electronics Corporation
Check for Price Not Recommended 32 17 MHz 16 24 17 MHz 46 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT MIN 2MHZ NO YES YES YES 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 3.05 mm 14 mm 14 mm RENESAS ELECTRONICS CORP QFP FQFP, 100 compliant 8542.31.00.01 PRQP0100KA-A Renesas Electronics
HD6413002FI16
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 16 MHz 16 24 16 MHz 46 YES 5 V MICROCONTROLLER CMOS NO YES YES NO 5.5 V 4.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 20 100 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 3.05 mm 14 mm 14 mm RENESAS TECHNOLOGY CORP QFP QFP-100 100 unknown 8542.31.00.01