Filter Your Search
1 - 3 of 3 results
|
HD6413002F16
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 16 | 24 | 16 MHz | 46 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||
|
HD6413002F16V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 16 MHz | 16 | 24 | 16 MHz | 46 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | 8542.31.00.01 | PRQP0100KA-A | 1998-07-02 | Renesas Electronics | ||||
|
HD6413002F16
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 MHz | 16 | 24 | 16 MHz | 46 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | QFP-100 | 100 | unknown | 8542.31.00.01 |