Filter Your Search
1 - 10 of 10 results
|
HCPL-0500-500E
Avago Technologies
|
$0.9623 | Yes | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-0500-500
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | |||
|
HCPL-0500-500
Broadcom Limited
|
Check for Price | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM LTD | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-0500#500
Hewlett Packard Co
|
Check for Price | No | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | OPEN COLLECTOR, UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | HEWLETT PACKARD CO | SO-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-0500#500
Broadcom Limited
|
Check for Price | No | No | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | BROADCOM INC | SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | ||
|
HCPL-0500500E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM INC | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | ||||
|
HCPL-0500-500E
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | 25 mA | 1.8 V | YES | SURFACE MOUNT | 8 mA | 7 % | 100 mW | 70 °C | 1 | AGILENT TECHNOLOGIES INC | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
HCPL-0500-500E
Broadcom Limited
|
Check for Price | Yes | Active | 25 mA | 1.8 V | 1 | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | TTL COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e3 | 100 °C | -55 °C | 1 | MATTE TIN | BROADCOM LTD | ROHS COMPLIANT, SOP-8 | compliant | 8541.40.80.00 | IC Outputs | Avago Technologies | |||
|
HCPL-0500#500
Agilent Technologies Inc
|
Check for Price | No | Transferred | 25 mA | 8 mA | 2.5 kV | 1 MBps | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | AGILENT TECHNOLOGIES INC | SO-8 | unknown | 8541.40.80.00 | IC Outputs | |||||||||||
|
HCPL-0500#500
Avago Technologies
|
Check for Price | No | No | Active | 25 mA | 1.8 V | YES | SURFACE MOUNT | 8 mA | 3.75 kV | 1 MBps | CMOS COMPATIBLE, UL RECOGNIZED | SINGLE | 7 % | LOGIC IC OUTPUT OPTOCOUPLER | 100 mW | e0 | 100 °C | -55 °C | 1 | TIN LEAD | AVAGO TECHNOLOGIES INC | SOP-8 | compliant | IC Outputs | Avago Technologies |