Parametric results for: GS76024AGB-8 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs76024agb8
Select parts from the table below to compare.
Compare
Compare
GS76024AGB-8IT
GSI Technology
Check for Price Yes Yes Obsolete 6.2915 Mbit 24 256KX24 3.3 V 8 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
GS76024AGB-8
GSI Technology
Check for Price Yes Yes Obsolete 6.2915 Mbit 24 256KX24 3.3 V 8 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.B 8542.32.00.41
GS76024AGB-8I
GSI Technology
Check for Price Yes Yes Obsolete 6.2915 Mbit 24 256KX24 3.3 V 8 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e1 3 85 °C -40 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.B 8542.32.00.41
GS76024AGB-8T
GSI Technology
Check for Price Yes Yes Obsolete 6.2915 Mbit 24 256KX24 3.3 V 8 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 3 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e1 3 70 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 1.99 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41