Filter Your Search
1 - 2 of 2 results
|
GBPC35005-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
GBPC35005-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 35 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | S-PUFM-D4 | e3 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 260 | 10 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Matte Tin (Sn) | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | S-PUFM-D4 |