Parametric results for: G2R-1-E-DC24 under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: g2r1edc24
Select parts from the table below to compare.
Compare
Compare
G2R-1-E-DC24
OMRON Corporation
Check for Price Yes Yes Active 24 V 530 mW 1.1 kΩ 16 A 380 V 125 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 22 mA 16.8 V 3.6 V 24 V 16A@380VAC 16A@125VDC 50 mΩ Random 1 GΩ 15 ms 5 ms CSA; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 6 TRAY 1 FORM A NO SOLDER 13 mm 25.5 mm 29 mm 29mm x 13mm x 25.5mm 0.004000508001016002 inch OMRON CORP compliant EAR99 8536.49.00.75 Omron Electronics
G2R-1-EDC24
OMRON Corporation
Check for Price Yes Active 24 V 530 mW 1.1 kΩ 16 A 380 V 125 V 16 A 100000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 22 mA 16.8 V 3.6 V 24 V 16A@380VAC 16A@125VDC 50 mΩ Random 1 GΩ 15 ms 5 ms CSA; TUV; UL; VDE -40 °C 70 °C AC/DC Silver Alloy THROUGH HOLE-STRAIGHT 6 TRAY 1 FORM A NO SOLDER 13 mm 25.5 mm 29 mm 29mm x 13mm x 25.5mm 0.004000508001016002 inch OMRON CORP compliant EAR99 8536.49.00.75