Filter Your Search
1 - 1 of 1 results
|
G125-FV15005F3P
Harwin
|
$19.6575 | Yes | Active | 50 | 2 | 1.25 mm | 2 | 25 mΩ | 2.8 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 600AC/DC V | NO | 2.8 N | 1 GΩ | POLARIZED HOUSING | 0.2 N | e4 | UL | 94V-0 | -65 °C | 150 °C | HOLE .087 | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | GREEN | 0.049 inch | 0.049 inch | NO | M2 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.25 mm | SOLDER | 0.193 inch | 0.207 inch | 1.488 inch | 0.118 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.40 | Harwin |