Parametric results for: G125-FS15005F3P under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: g125fs15005f3p
Select parts from the table below to compare.
Compare
Compare
G125-FS15005F3P
Harwin
$18.1573 Yes Active 50 2 1.25 mm 2 25 mΩ 2.8 A FEMALE 1000 Cycles BOARD GLASS FILLED POLYETHYLENE NOT APPLICABLE STRAIGHT BOARD CONNECTOR 600AC/DC V NO 2.8 N 1 GΩ POLARIZED HOUSING 0.2 N e4 UL 94V-0 -65 °C 150 °C HOLE .089 Gold (Au) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR RND PIN-SKT 0.049 inch NO M2 LOCKING ONE GENERAL PURPOSE RECTANGULAR 3.7 mm SURFACE MOUNT 0.193 inch 0.213 inch 1.681 inch HARWIN PLC not_compliant EAR99 8536.69.40.40 Harwin