Filter Your Search
1 - 4 of 4 results
|
FSA2567MPX
onsemi
|
$0.4244 | Yes | Active | 3.3 V | YES | 12 Ω | 200 mΩ | 95 ns | 50 ns | 4PDT | 4 | 1 | 60 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ONSEMI | MLP-16 | 510BS | compliant | 8542.39.00.01 | onsemi | ||||||||
|
FSA2567MPX
Fairchild Semiconductor Corporation
|
$0.7215 | Yes | Yes | Transferred | 3.3 V | YES | 12 Ω | 200 mΩ | 95 ns | 50 ns | 4PDT | 4 | 1 | 60 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP-16 | 16LD,MLP,QUAD,JEDEC MO-220,3MM SQUARE | compliant | 8542.39.00.01 | MLP | 16 | EAR99 | |||||
|
FSA2567MPX_F157
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | YES | 12 Ω | 4PDT | 1 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
FSA2567MPX_F157
onsemi
|
Check for Price | Yes | Active | 3.3 V | YES | 50 Ω | 60 ns | 40 ns | 4PDT | NO | 4 | 1 | 60 dB | SEPARATE OUTPUT | 1 µA | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PQCC-N16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ON SEMICONDUCTOR | LCC-16 | compliant | 8542.39.00.01 |