Parametric results for: FR01KC16P under Rotary Switches

Filter Your Search

1 - 4 of 4 results

All Filters
|
1010.0 0761010.0 01910.0 03810.0 05710.0 076
-
3.83.813.83.8023.8053.8083.81
-
1010.0 0761010.0 01910.0 03810.0 05710.0 076
-
Manufacturer Part Number: fr01kc16p
Select parts from the table below to compare.
Compare
Select Parts Part Number
FR01KC16P-S
NKK Switches
FR01KC16P
NKK Switches
FR01KC16PB-S
NKK Switches
FR01-KC16P-ST
NKK Switches
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Contact Resistance
Number of Switch Sections Number of Positions Switch Function
Switch Action
End Contact Plating
Switch Type
Actuator Type
Additional Feature
Contact (DC) Max Rating R Load
Contact Function
Dielectric Withstand Volts
Insulation Resistance
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Actuator Color
Actuator Material
Center Contact Material
Center Contact Plating
Contact Timing
End Contact Material
Housing Material
Indexing Angle
Insulator Material
Packing Method
PCB Hole Count
Solderability
Surface Mount
Terminal Finish
Terminal Material
Termination Type
Actuator Length
Body Breadth
Body Height
Body Length or Diameter
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 16 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SHAFT PLASTIC SHAFT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 22.5 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 0.276 inch 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
Yes Yes Active ROTARY SWITCH e4 Gold (Au) NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00
Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 16 CIRCULAR GOLD ROTARY SWITCH ROTARY SHAFT PLASTIC SHAFT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 22.5 deg GLASS FILLED POLYAMIDE 3 NO Gold (Au) PHOSPHOR BRONZE SOLDER 0.276 inch 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20
Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 1 16 SP16T LATCHED GOLD ROTARY CODED SWITCH SHAFT TYPE 0.1A@5VDC BINARY CODED 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW GLASS FILLED POLYAMIDE PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE TUBE 5 HAND/WAVE NO GOLD PHOSPHOR BRONZE SOLDER 0.276 inch 10 mm 3.8 mm 10 mm 0.13 inch NKK SWITCHES CO LTD compliant
Compare
FR01KC16P-S
NKK Switches
$4.7659 Buy Yes Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 16 CIRCULAR GOLD ROTARY CODED SWITCH ROTARY SHAFT PLASTIC SHAFT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 22.5 deg GLASS FILLED POLYAMIDE 3 NO GOLD PHOSPHOR BRONZE SOLDER 0.276 inch 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20 NKK Switches
FR01KC16P
NKK Switches
$6.4452 Buy Yes Yes Active ROTARY SWITCH e4 Gold (Au) NKK SWITCHES CO LTD compliant EAR99 8536.50.70.00
FR01KC16PB-S
NKK Switches
Check for Price Buy Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 16 CIRCULAR GOLD ROTARY SWITCH ROTARY SHAFT PLASTIC SHAFT 0.1A@5VDC 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW GLASS FILLED POLYAMIDE COPPER ALLOY GOLD BREAK-BEFORE-MAKE PHOSPHOR BRONZE GLASS FILLED POLYAMIDE 22.5 deg GLASS FILLED POLYAMIDE 3 NO Gold (Au) PHOSPHOR BRONZE SOLDER 0.276 inch 10.0076 mm 3.81 mm 10.0076 mm 0.13 inch NKK SWITCHES CO LTD compliant EAR99 8536.50.90.20
FR01-KC16P-ST
NKK Switches
Check for Price Buy Yes Active 100 mA 5 V 10000 Cycle(s) 0.1 mΩ 1 16 SP16T LATCHED GOLD ROTARY CODED SWITCH SHAFT TYPE 0.1A@5VDC BINARY CODED 250VAC V 1 GΩ e4 -25 °C 85 °C THROUGH HOLE-STRAIGHT YELLOW GLASS FILLED POLYAMIDE PHOSPHOR BRONZE GOLD PHOSPHOR BRONZE GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE TUBE 5 HAND/WAVE NO GOLD PHOSPHOR BRONZE SOLDER 0.276 inch 10 mm 3.8 mm 10 mm 0.13 inch NKK SWITCHES CO LTD compliant