Filter Your Search
1 - 1 of 1 results
|
FP11SPC1B1TP01
C&K
|
$4.0394 | Yes | Yes | Active | 20 mA | 28 V | 50000 Cycle(s) | 0.08 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON SWITCH | STANDARD PLUNGER | 0.02A@28VAC | 0.4VA@28VDC | 0.02A@28VDC | 20 mA | 28 V | 500 MΩ | e4 | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | BLACK | POLYPHENYLENE SULPHIDE | PHOSPHOR BRONZE | GOLD OVER NICKEL | BRASS | POLYAMIDE | NON-ILLUMINATED | POLYPHENYLENE SULPHIDE | TRAY | 4 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | SOLDER | 0.13 inch | 4.5 mm | 5.6 mm | 7 mm | 0.063 inch | 0.094 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 |