Parametric results for: FDV301N under Small Signal Field-Effect Transistors

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: fdv301n
Select parts from the table below to compare.
Compare
Compare
FDV301N
onsemi
$0.0880 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 220 mA 5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ONSEMI SOT-23, 3 PIN 318-08 compliant EAR99 onsemi
FDV301N-NB9V005
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 220 mA 4 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 e3 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99
FDV301NS62Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 220 mA 4 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99
FDV301N-NB9V008
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE 1 500 mA METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW e3 1 150 °C 260 30 MATTE TIN FAIRCHILD SEMICONDUCTOR CORP compliant EAR99
FDV301ND87Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 220 mA 4 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99
FDV301N-F169
onsemi
Check for Price Yes End Of Life N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 220 mA 4 Ω METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 e3 1 -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI 318-08 compliant EAR99 onsemi
FDV301N_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 220 mA 5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C -55 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99 SOT-23 3
FDV301NL99Z
Fairchild Semiconductor Corporation
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 220 mA 4 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SMALL OUTLINE, R-PDSO-G3 compliant EAR99
FDV301N
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 25 V 1 220 mA 5 Ω LOGIC LEVEL COMPATIBLE METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 350 mW SWITCHING SILICON R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT-23, 3 PIN 3LD, SOT23, JEDEC TO-236, LOW PROFILE compliant EAR99 SOT-23 3 8541.29.00.95