Filter Your Search
1 - 2 of 2 results
|
FDMS86101DC
onsemi
|
$2.8340 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 14.5 A | 7.5 mΩ | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 200 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | QFN-8 | 506EG | not_compliant | EAR99 | onsemi | ||||||
|
FDMS86101DC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 14.5 A | 7.5 mΩ | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 200 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 | 8LD, DUAL COOL PQFN, JEDEC MO-240 AA, 5.0 X 6.0MM | not_compliant | EAR99 | QFN | 8 | 8541.29.00.95 |