Parametric results for: FDMS7606 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdms7606
Select parts from the table below to compare.
Compare
Compare
FDMS7606
onsemi
Check for Price Yes Yes Obsolete N-CHANNEL YES SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 11.5 A 11.4 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-N6 e4 Not Qualified 1 DRAIN SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD DUAL ONSEMI ROHS COMPLIANT, POWER 56, MLP, 8 PIN MLP08P compliant EAR99
FDMS7606
Fairchild Semiconductor Corporation
Check for Price Yes Yes Obsolete N-CHANNEL YES SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE 6 30 V 2 11.5 A 11.4 mΩ 50 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2.5 W SWITCHING SILICON R-PDSO-N6 e4 Not Qualified 1 150 °C 260 30 DRAIN SOURCE PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL FAIRCHILD SEMICONDUCTOR CORP ROHS COMPLIANT, POWER 56, MLP, 8 PIN 8LD, MLP, DUAL, NON-JEDEC, 5X6 MM DUAL DAP compliant EAR99 MLP 8