Parametric results for: FAN5019MTCX under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fan5019mtcx
Select parts from the table below to compare.
Compare
Compare
FAN5019MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 12 V 13.8 V 10.2 V 400 µA YES PHASE-SHIFT 4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G28 e3 Not Qualified 2 85 °C 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm FAIRCHILD SEMICONDUCTOR CORP SSOP TSSOP, TSSOP28,.25 28 unknown EAR99 8542.39.00.01
FAN5019MTCX
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 12 V 13.8 V 10.2 V YES PHASE-SHIFT 4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G28 e3 2 85 °C 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm ROCHESTER ELECTRONICS LLC SSOP TSSOP, 28 unknown EAR99 8542.39.00.01
FAN5019MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Obsolete 12 V 13.8 V 10.2 V YES PHASE-SHIFT 4 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDSO-G28 Not Qualified 85 °C 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm FAIRCHILD SEMICONDUCTOR CORP SSOP TSSOP, 28 unknown EAR99 8542.39.00.01