Filter Your Search
1 - 2 of 2 results
|
ESMG350EC5471MJ16S
Chemi-Con
|
Check for Price | Yes | Yes | End Of Life | 470 µF | 35 V | 645 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 493.5 µA | 0.14 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TRAY | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 16 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
|
ESMG350EC5471MJ16S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 470 µF | 35 V | 645 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SMG | 85 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 |