Parametric results for: ERJ1GEF2103C under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erj1gef2103c
Select parts from the table below to compare.
Compare
Compare
ERJ1GEF2103C
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 210 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 25 V e3 IEC60115-8 125 °C -55 °C Rectangular 2 TR, PRESSED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 230 µm 600 µm 300 µm PANASONIC CORP CHIP compliant