Filter Your Search
1 - 1 of 1 results
|
EQ1-11111S
World Products Inc
|
Check for Price | End Of Life | 12 V | 1 W | 144 Ω | 16 V | 30 A | 1000000 Cycle(s) | SPST | LATCHED | DC | 6.5 V | 600 mV | 30A@16VDC | 5 mΩ | Random | 100 MΩ | 3 ms | 4 ms | -40 °C | 125 °C | DC | 5 | 1 FORM A | SOLDER | 14.5 mm | 14.9 mm | 21.3 mm | 21.3mm x 14.5mm x 14.9mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.41.00.50 |